
BSC060N10NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC060N10NS3GATMA1TR-ND - Tape & Reel (TR) BSC060N10NS3GATMA1CT-ND - Cut Tape (CT) BSC060N10NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC060N10NS3GATMA1 |
Description | MOSFET N-CH 100V 14.9/90A 8TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 14.9A (Ta), 90A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC060N10NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19531Q5A | Texas Instruments | 320 | 296-41232-1-ND | ¥20.59000 | Similar |
| DI100N10PQ-AQ | Diotec Semiconductor | 4,580 | 4878-DI100N10PQ-AQCT-ND | ¥27.70000 | Similar |
| FDMS86101 | onsemi | 14,265 | FDMS86101CT-ND | ¥26.38000 | Similar |
| FDMS86101DC | onsemi | 29,997 | FDMS86101DCCT-ND | ¥46.48000 | Similar |
| FDWS86369-F085 | onsemi | 1,983 | FDWS86369-F085CT-ND | ¥19.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥17.23500 | ¥172.35 |
| 100 | ¥11.80710 | ¥1,180.71 |
| 500 | ¥9.48618 | ¥4,743.09 |
| 1,000 | ¥8.74023 | ¥8,740.23 |
| 2,000 | ¥8.11312 | ¥16,226.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.43486 | ¥37,174.30 |
| 10,000 | ¥7.01604 | ¥70,160.40 |

















