LT3845AEFE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3845AEFE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3845AEFE#PBF | |
Description | IC REG CTRLR BUCK 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3845AEFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.06000 | ¥84.06 |
10 | ¥75.94500 | ¥759.45 |
95 | ¥62.87232 | ¥5,972.87 |
285 | ¥60.04663 | ¥17,113.29 |
570 | ¥54.74842 | ¥31,206.60 |
1,045 | ¥47.68406 | ¥49,829.84 |