


B360A-13-F | |
|---|---|
DigiKey Part Number | B360A-FDITR-ND - Tape & Reel (TR) B360A-FDICT-ND - Cut Tape (CT) B360A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360A-13-F |
Description | DIODE SCHOTTKY 60V 3A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B360A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.37300 | ¥23.73 |
| 100 | ¥1.57200 | ¥157.20 |
| 500 | ¥1.17840 | ¥589.20 |
| 1,000 | ¥1.02335 | ¥1,023.35 |
| 2,000 | ¥0.94404 | ¥1,888.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.78510 | ¥3,925.50 |
| 10,000 | ¥0.69463 | ¥6,946.30 |
| 15,000 | ¥0.65799 | ¥9,869.85 |
| 25,000 | ¥0.63672 | ¥15,918.00 |
| 35,000 | ¥0.60626 | ¥21,219.10 |











