N-Channel 100 V 100A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19531Q5A

DigiKey Part Number
296-41232-2-ND - Tape & Reel (TR)
296-41232-1-ND - Cut Tape (CT)
296-41232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19531Q5A
Description
MOSFET N-CH 100V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD19531Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3870 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.3W (Ta), 125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.4mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC061N08NS5ATMA1Infineon Technologies6,747BSC061N08NS5ATMA1CT-ND¥26.22000Similar
BSC070N10NS5ATMA1Infineon Technologies17,376BSC070N10NS5ATMA1CT-ND¥21.67000Similar
BSC072N08NS5ATMA1Infineon Technologies48,702BSC072N08NS5ATMA1CT-ND¥25.14000Similar
DI100N10PQDiotec Semiconductor4,2894878-DI100N10PQCT-ND¥22.08000Similar
NTMFS10N7D2Consemi3,051488-NTMFS10N7D2CCT-ND¥39.37000Similar
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥13.22400¥132.24
100¥9.00930¥900.93
500¥7.20400¥3,602.00
1,000¥6.62361¥6,623.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.99572¥14,989.30
5,000¥5.60787¥28,039.35
7,500¥5.41034¥40,577.55
12,500¥5.35482¥66,935.25
Manufacturers Standard Package