


NTMFS10N7D2C | |
|---|---|
DigiKey Part Number | 488-NTMFS10N7D2CTR-ND - Tape & Reel (TR) 488-NTMFS10N7D2CCT-ND - Cut Tape (CT) 488-NTMFS10N7D2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS10N7D2C |
Description | MOSFET N-CH 100V 78A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 78A (Tc) 83W (Tc) Surface Mount 8-PQFN (5x6), Power56 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2635 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6), Power56 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 28A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.36000 | ¥39.36 |
| 10 | ¥25.95900 | ¥259.59 |
| 100 | ¥18.36130 | ¥1,836.13 |
| 500 | ¥15.80960 | ¥7,904.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.91630 | ¥38,748.90 |


