
BSC061N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC061N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC061N08NS5ATMA1CT-ND - Cut Tape (CT) BSC061N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC061N08NS5ATMA1 |
Description | MOSFET N-CH 80V 82A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 82A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC061N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 41µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 74W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 41A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 10 | ¥16.87900 | ¥168.79 |
| 100 | ¥11.55150 | ¥1,155.15 |
| 500 | ¥9.27298 | ¥4,636.49 |
| 1,000 | ¥8.54043 | ¥8,540.43 |
| 2,000 | ¥7.92452 | ¥15,849.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.25839 | ¥36,291.95 |
| 10,000 | ¥6.84709 | ¥68,470.90 |








