
CSD19533Q5A | |
|---|---|
DigiKey Part Number | 296-37479-2-ND - Tape & Reel (TR) 296-37479-1-ND - Cut Tape (CT) 296-37479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19533Q5A |
Description | MOSFET N-CH 100V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19533Q5A Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2670 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 13A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥12.67800 | ¥126.78 |
| 100 | ¥8.61400 | ¥861.40 |
| 500 | ¥6.87534 | ¥3,437.67 |
| 1,000 | ¥6.31621 | ¥6,316.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.71132 | ¥14,278.30 |
| 5,000 | ¥5.33767 | ¥26,688.35 |
| 7,500 | ¥5.14741 | ¥38,605.57 |
| 12,500 | ¥5.06144 | ¥63,268.00 |











