TPH9R00CQH,LQ | ||
---|---|---|
DigiKey Part Number | 264-TPH9R00CQHLQTR-ND - Tape & Reel (TR) 264-TPH9R00CQHLQCT-ND - Cut Tape (CT) 264-TPH9R00CQHLQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPH9R00CQH,LQ | |
Description | UMOS10 SOP-ADV(N) 150V 9MOHM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 64A (Tc) 960mW (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5) | |
EDA/CAD Models | TPH9R00CQH,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 210W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.71600 | ¥127.16 |
100 | ¥10.11880 | ¥1,011.88 |
500 | ¥8.56202 | ¥4,281.01 |
1,000 | ¥7.26478 | ¥7,264.78 |
2,000 | ¥6.90156 | ¥13,803.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.64208 | ¥33,210.40 |
10,000 | ¥6.61879 | ¥66,187.90 |