DMT12H007LPS-13 | ||
---|---|---|
DigiKey Part Number | 31-DMT12H007LPS-13TR-ND - Tape & Reel (TR) 31-DMT12H007LPS-13CT-ND - Cut Tape (CT) 31-DMT12H007LPS-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMT12H007LPS-13 | |
Description | MOSFET N-CH 120V 90A PWRDI5060-8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 120 V 90A (Tc) 2.9W Surface Mount PowerDI5060-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3224 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.06600 | ¥110.66 |
100 | ¥8.60670 | ¥860.67 |
500 | ¥7.29532 | ¥3,647.66 |
1,000 | ¥5.94275 | ¥5,942.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59441 | ¥13,986.02 |
5,000 | ¥5.32800 | ¥26,640.00 |
12,500 | ¥5.08209 | ¥63,526.12 |