
R12P21503D | |
|---|---|
DigiKey Part Number | 945-3069-5-ND |
Manufacturer | |
Manufacturer Product Number | R12P21503D |
Description | DC DC CONVERTER 15V -3V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P21503D Models |
Category | Voltage - Output 2 -3V |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.73000 | ¥89.73 |
| 5 | ¥86.37200 | ¥431.86 |
| 10 | ¥84.96600 | ¥849.66 |
| 25 | ¥83.15000 | ¥2,078.75 |
| 50 | ¥81.80020 | ¥4,090.01 |
| 100 | ¥80.46950 | ¥8,046.95 |
| 250 | ¥78.74260 | ¥19,685.65 |
| 500 | ¥77.45878 | ¥38,729.39 |











