6 Position Terminal Block Gray Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3210604

DigiKey Part Number
3210604-ND
Manufacturer
Manufacturer Product Number
3210604
Description
TERM BLK 6POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Gray Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
3210604 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-4mm²
Type
Plug Connection
Housing Color
Gray
Mounting Type
DIN Rail
Length
4.402" (111.80mm)
Number of Positions
6
Height (Max)
2.461" (62.50mm)
Number of Levels
2
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Push In, Spring
Stripping Length
10mm
Current - IEC
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥51.44940¥2,572.47
Manufacturers Standard Package