Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201730

DigiKey Part Number
277-2297-ND
Manufacturer
Manufacturer Product Number
1201730
Description
DIN RAIL 35MMX15MM SLOT 78" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1201730 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Manufacturer
Phoenix Contact
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS3515SLAmerican Electrical Inc.786ADR3515-S7874-ND¥811.07000Direct
In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥443.11000¥443.11
10¥119.08100¥1,190.81