
SDM50-5-U-P5 | |
|---|---|
DigiKey Part Number | 179-SDM50-5-U-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM50-5-U-P5 |
Description | AC-DC, 5 VDC, 9 A, SW, C14 DESK- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) |
Voltage - Output 5V | Approval Agency CE, cURus, FCC, TUV |
Current - Output (Max) 9A | Base Product Number |
Power (Watts) 45 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥405.15000 | ¥405.15 |
| 5 | ¥372.54600 | ¥1,862.73 |
| 10 | ¥359.34000 | ¥3,593.40 |
| 35 | ¥336.63371 | ¥11,782.18 |
| 70 | ¥324.69300 | ¥22,728.51 |
| 105 | ¥317.90571 | ¥33,380.10 |




