AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910105

DigiKey Part Number
277-2910105-ND
Manufacturer
Manufacturer Product Number
2910105
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
2910105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
Phoenix Contact
Power (Watts)
480W
Series
Applications
Laboratory
Packaging
Box
Efficiency
94.6%
Part Status
Active
Operating Temperature
-25°C ~ 85°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
4.92" L x 2.32" W x 5.12" H (125.0mm x 59.0mm x 130.0mm)
AC Voltage - Input
100 ~ 240 VAC
Approval Agency
CE
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,741.17000¥1,741.17
Manufacturers Standard Package