
0814681 | |
|---|---|
DigiKey Part Number | 277-5425-ND |
Manufacturer | |
Manufacturer Product Number | 0814681 |
Description | DIN RAIL 35MMX7MM SLOTED 78" ALU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Aluminum 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0814681 Models |
Category | Slotted/Unslotted Slotted |
Manufacturer Phoenix Contact | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 78.740" (2000.00mm) |
Part Status Active | Material Aluminum |
Type Top Hat |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.93000 | ¥401.93 |



















