Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Aluminum 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0843107

DigiKey Part Number
277-0843107-ND
Manufacturer
Manufacturer Product Number
0843107
Description
DIN RAIL 35MMX7MM SLOTED 78" ALU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Aluminum 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0843107 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
Phoenix Contact
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Packaging
Box
Length
78.740" (2000.00mm)
Part Status
Active
Thickness
0.039" (1.00mm)
Type
Top Hat
Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥306.63000¥306.63