
MGJ2D121503SC | |
|---|---|
DigiKey Part Number | 811-MGJ2D121503SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D121503SC |
Description | DC DC CONVERTER 15V -3V 1.7W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 95mA, 95mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D121503SC Models |
Category | Current - Output (Max) 95mA, 95mA |
Mfr | Power (Watts) 1.7 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.10000 | ¥74.10 |
| 5 | ¥71.32000 | ¥356.60 |
| 10 | ¥70.17100 | ¥701.71 |
| 25 | ¥68.67400 | ¥1,716.85 |
| 50 | ¥67.55920 | ¥3,377.96 |
| 100 | ¥66.46100 | ¥6,646.10 |
| 250 | ¥65.03524 | ¥16,258.81 |
| 500 | ¥63.97536 | ¥31,987.68 |









