Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-053.3S

DigiKey Part Number
945-1517-5-ND
Manufacturer
Manufacturer Product Number
RM-053.3S
Description
DC DC CONVERTER 3.3V 250MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RM-053.3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 mW
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
70%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
76mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,087
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.91000¥54.91
5¥52.84600¥264.23
10¥51.99300¥519.93
25¥50.88680¥1,272.17
50¥50.06000¥2,503.00
100¥49.24700¥4,924.70
250¥48.19060¥12,047.65
500¥47.40544¥23,702.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.