NTMFS008N12MCT1G | ||
---|---|---|
DigiKey Part Number | 488-NTMFS008N12MCT1GTR-ND - Tape & Reel (TR) 488-NTMFS008N12MCT1GCT-ND - Cut Tape (CT) 488-NTMFS008N12MCT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTMFS008N12MCT1G | |
Description | SINGLE N-CHANNEL POWER MOSFET 12 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 120 V 12A (Ta), 79A (Tc) 2.7W (Ta), 102W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTMFS008N12MCT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2705 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 102W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥15.95900 | ¥159.59 |
100 | ¥12.69990 | ¥1,269.99 |
500 | ¥10.74636 | ¥5,373.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.11812 | ¥13,677.18 |
3,000 | ¥8.66220 | ¥25,986.60 |
7,500 | ¥8.33655 | ¥62,524.13 |