BSC0302LSATMA1 | ||
---|---|---|
DigiKey Part Number | 448-BSC0302LSATMA1TR-ND - Tape & Reel (TR) 448-BSC0302LSATMA1CT-ND - Cut Tape (CT) 448-BSC0302LSATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC0302LSATMA1 | |
Description | MOSFET N-CH 120V 12A/99A TDSON | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 120 V 12A (Ta), 99A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC0302LSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 112µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥15.49500 | ¥154.95 |
100 | ¥12.33380 | ¥1,233.38 |
500 | ¥10.43628 | ¥5,218.14 |
1,000 | ¥8.85502 | ¥8,855.02 |
2,000 | ¥8.41231 | ¥16,824.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.09605 | ¥40,480.25 |
10,000 | ¥7.82802 | ¥78,280.20 |