SRK1001 | ||
---|---|---|
DigiKey Part Number | 497-SRK1001-ND | |
Manufacturer | ||
Manufacturer Product Number | SRK1001 | |
Description | INDUSTRIAL & POWER CONVERSION | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Flyback Power Supplies 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SRK1001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 3.7V ~ 32V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.57100 | ¥85.71 |
25 | ¥7.73960 | ¥193.49 |
100 | ¥6.77270 | ¥677.27 |
250 | ¥5.94324 | ¥1,485.81 |
500 | ¥5.25234 | ¥2,626.17 |
2,000 | ¥3.87014 | ¥7,740.28 |
6,000 | ¥3.67661 | ¥22,059.66 |
10,000 | ¥3.52457 | ¥35,245.70 |