STTH1R06AF | |
---|---|
DigiKey Part Number | 497-19091-2-ND - Tape & Reel (TR) 497-19091-1-ND - Cut Tape (CT) 497-19091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R06AF |
Description | DIODE GP 600V 1A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R06AF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥2.10010 | ¥210.01 |
500 | ¥1.63952 | ¥819.76 |
1,000 | ¥1.33263 | ¥1,332.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19125 | ¥3,573.75 |
6,000 | ¥1.13069 | ¥6,784.14 |
9,000 | ¥1.04993 | ¥9,449.37 |
30,000 | ¥1.02570 | ¥30,771.00 |
75,000 | ¥0.99955 | ¥74,966.25 |