PZTA28 | |
---|---|
DigiKey Part Number | PZTA28TR-ND - Tape & Reel (TR) PZTA28CT-ND - Cut Tape (CT) PZTA28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA28 |
Description | TRANS NPN DARL 80V 0.8A SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 800 mA 125MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.70200 | ¥37.02 |
100 | ¥2.57610 | ¥257.61 |
500 | ¥2.01146 | ¥1,005.73 |
1,000 | ¥1.63489 | ¥1,634.89 |
2,000 | ¥1.46147 | ¥2,922.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.22627 | ¥4,905.08 |