BZX84C68LT1G | |
---|---|
DigiKey Part Number | BZX84C68LT1GOSTR-ND - Tape & Reel (TR) BZX84C68LT1GOSCT-ND - Cut Tape (CT) BZX84C68LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C68LT1G |
Description | DIODE ZENER 68V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C68LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥0.97440 | ¥97.44 |
500 | ¥0.81240 | ¥406.20 |
1,000 | ¥0.56456 | ¥564.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48925 | ¥1,467.75 |
6,000 | ¥0.45383 | ¥2,722.98 |
9,000 | ¥0.37635 | ¥3,387.15 |
30,000 | ¥0.36971 | ¥11,091.30 |
75,000 | ¥0.33207 | ¥24,905.25 |
150,000 | ¥0.28780 | ¥43,170.00 |