


LTC4380HDD-4#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4380HDD-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380HDD-4#PBF |
Description | IC LOW CUR SURGE STOPPER 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380HDD-4#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 10-DFN (3x3) |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 72V |
Technology External Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.94000 | ¥83.94 |
| 10 | ¥65.45700 | ¥654.57 |
| 25 | ¥60.84080 | ¥1,521.02 |
| 121 | ¥55.20595 | ¥6,679.92 |
| 363 | ¥52.52107 | ¥19,065.15 |
| 605 | ¥51.52836 | ¥31,174.66 |
| 1,089 | ¥50.54927 | ¥55,048.16 |







