74AHC1G4208GW-Q10H | ||
---|---|---|
DigiKey Part Number | 1727-74AHC1G4208GW-Q10HTR-ND - Tape & Reel (TR) 1727-74AHC1G4208GW-Q10HCT-ND - Cut Tape (CT) 1727-74AHC1G4208GW-Q10HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G4208GW-Q10H | |
Description | IC DIVIDER BY 2 8-BIT 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Divide-by-2 1 Element 8 Bit Negative Edge 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHC1G4208GW-Q10H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | - | |
Timing | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36420 | ¥336.42 |
250 | ¥3.12384 | ¥780.96 |
500 | ¥2.64308 | ¥1,321.54 |
1,000 | ¥2.04240 | ¥2,042.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86221 | ¥5,586.63 |
6,000 | ¥1.74208 | ¥10,452.48 |
15,000 | ¥1.62193 | ¥24,328.95 |
30,000 | ¥1.53783 | ¥46,134.90 |