ECS-.327-6-1210-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-1210-TR

DigiKey Part Number
50-ECS-.327-6-1210-TR-ND - Tape & Reel (TR)
50-ECS-.327-6-1210-TRCT-ND - Cut Tape (CT)
50-ECS-.327-6-1210-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-1210-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-1210-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,628
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥8.34400¥83.44
25¥8.22320¥205.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.58670¥37,933.50
10,000¥7.27408¥72,740.80
Manufacturers Standard Package