0/2 Receiver LVDS 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9LVRA2DEMRQ1

DigiKey Part Number
296-D9LVRA2DEMRQ1TR-ND - Tape & Reel (TR)
296-D9LVRA2DEMRQ1CT-ND - Cut Tape (CT)
296-D9LVRA2DEMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D9LVRA2DEMRQ1
Description
IC TRANSCEIVER 0/2 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
600Mbps
Manufacturer
Texas Instruments
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Receiver
Qualification
AEC-Q100
Protocol
LVDS
Mounting Type
Surface Mount
Number of Drivers/Receivers
0/2
Package / Case
8-WFDFN
Receiver Hysteresis
40 mV
Supplier Device Package
8-WSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.23000¥35.23
10¥26.64600¥266.46
25¥24.50240¥612.56
100¥22.15040¥2,215.04
250¥21.02828¥5,257.07
500¥20.95352¥10,476.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.10824¥57,324.72
Manufacturers Standard Package