DS90LVRA2 - LVDS, Receiver Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LVRA2EVM

DigiKey Part Number
296-DS90LVRA2EVM-ND
Manufacturer
Manufacturer Product Number
DS90LVRA2EVM
Description
EVAL BOARD FOR DS90LVRA2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DS90LVRA2 - LVDS, Receiver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
DS90LVRA2
Packaging
Box
Primary Attributes
1.8V, 2.5V, 3.3V Supply
Part Status
Active
Secondary Attributes
On-Board Test Points
Type
Interface
Contents
Board(s)
Function
LVDS, Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,510.79000¥1,510.79
Manufacturers Standard Package