IN-S42BT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S42BT5G

DigiKey Part Number
1830-IN-S42BT5GTR-ND - Tape & Reel (TR)
1830-IN-S42BT5GCT-ND - Cut Tape (CT)
1830-IN-S42BT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S42BT5G
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.7V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IN-S42BT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
524nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.54600¥15.46
100¥1.08910¥108.91
500¥0.87854¥439.27
1,000¥0.80892¥808.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71906¥2,157.18
6,000¥0.67312¥4,038.72
9,000¥0.64954¥5,845.86
15,000¥0.62288¥9,343.20
21,000¥0.60700¥12,747.00
30,000¥0.59151¥17,745.30
75,000¥0.55729¥41,796.75
150,000¥0.53599¥80,398.50
Manufacturers Standard Package