


BAT760Q-7 | |
|---|---|
DigiKey Part Number | BAT760Q-7DITR-ND - Tape & Reel (TR) BAT760Q-7DICT-ND - Cut Tape (CT) BAT760Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT760Q-7 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT760Q-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.39590 | ¥139.59 |
| 500 | ¥1.04212 | ¥521.06 |
| 1,000 | ¥0.92775 | ¥927.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60971 | ¥1,829.13 |
| 6,000 | ¥0.59540 | ¥3,572.40 |
| 9,000 | ¥0.58646 | ¥5,278.14 |
| 15,000 | ¥0.56297 | ¥8,444.55 |
| 21,000 | ¥0.51684 | ¥10,853.64 |












