USB Bridge, USB to SPI USB 2.0 SPI Interface 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2210T-I/MQ

DigiKey Part Number
MCP2210T-I/MQTR-ND - Tape & Reel (TR)
MCP2210T-I/MQCT-ND - Cut Tape (CT)
MCP2210T-I/MQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2210T-I/MQ
Description
IC CONVERTER USB-SPI 20-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to SPI USB 2.0 SPI Interface 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP2210T-I/MQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
3.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
13mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
20-VQFN Exposed Pad
Protocol
USB
Supplier Device Package
20-VQFN (5x5)
Function
Bridge, USB to SPI
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,662
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
25¥23.03040¥575.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥18.81424¥62,086.99
Manufacturers Standard Package