USB Bridge, USB to SPI USB 2.0 SPI Interface 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2210-I/MQ

DigiKey Part Number
MCP2210-I/MQ-ND
Manufacturer
Manufacturer Product Number
MCP2210-I/MQ
Description
IC CONVERTER USB-SPI 20-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to SPI USB 2.0 SPI Interface 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP2210-I/MQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
3.3V ~ 5.5V
Packaging
Tube
Current - Supply
13mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
20-VQFN Exposed Pad
Protocol
USB
Supplier Device Package
20-VQFN (5x5)
Function
Bridge, USB to SPI
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
25¥19.60000¥490.00
100¥18.81420¥1,881.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.