
TRS2-252+ | |
|---|---|
DigiKey Part Number | 3157-TRS2-252+TR-ND - Tape & Reel (TR) 3157-TRS2-252+CT-ND - Cut Tape (CT) 3157-TRS2-252+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS2-252+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 4 - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4MHz ~ 2.5GHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4MHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 17.37dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.68000 | ¥139.68 |
| 20 | ¥41.40950 | ¥828.19 |
| 50 | ¥40.81680 | ¥2,040.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥34.85244 | ¥17,426.22 |
| 1,000 | ¥33.34785 | ¥33,347.85 |











