



SM03B-PASS-TBT | |
|---|---|
DigiKey Part Number | 455-SM03B-PASS-TBTTR-ND - Tape & Reel (TR) 455-SM03B-PASS-TBTCT-ND - Cut Tape (CT) 455-SM03B-PASS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM03B-PASS-TBT |
Description | CONN HEADER SMD R/A 3POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.87100 | ¥48.71 |
| 100 | ¥4.13970 | ¥413.97 |
| 500 | ¥3.69496 | ¥1,847.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.99073 | ¥2,990.73 |
| 2,000 | ¥2.84796 | ¥5,695.92 |
| 3,000 | ¥2.76762 | ¥8,302.86 |
| 5,000 | ¥2.66966 | ¥13,348.30 |
| 7,000 | ¥2.61698 | ¥18,318.86 |











