


MAXM15464AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM15464AMB+TTR-ND - Tape & Reel (TR) 175-MAXM15464AMB+TCT-ND - Cut Tape (CT) 175-MAXM15464AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM15464AMB+T |
Description | IC REG BUCK 5V 300MA 10EMGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM15464AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.13000 | ¥66.13 |
| 10 | ¥51.15700 | ¥511.57 |
| 25 | ¥47.41360 | ¥1,185.34 |
| 100 | ¥43.29540 | ¥4,329.54 |
| 250 | ¥41.33224 | ¥10,333.06 |
| 500 | ¥40.14878 | ¥20,074.39 |
| 1,000 | ¥39.17526 | ¥39,175.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.14708 | ¥95,367.70 |











