74VHC393FT | ||
---|---|---|
DigiKey Part Number | 74VHC393FTTR-ND - Tape & Reel (TR) 74VHC393FTCT-ND - Cut Tape (CT) 74VHC393FTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74VHC393FT | |
Description | IC BIN COUNTER DL 4BIT 14TSSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP | |
EDA/CAD Models | 74VHC393FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 115 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | 74VHC393FT |
EDA Models | 74VHC393FT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.85300 | ¥28.53 |
25 | ¥2.61120 | ¥65.28 |
100 | ¥1.94460 | ¥194.46 |
250 | ¥1.76212 | ¥440.53 |
500 | ¥1.45826 | ¥729.13 |
1,000 | ¥1.09365 | ¥1,093.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00252 | ¥2,506.30 |
5,000 | ¥0.94178 | ¥4,708.90 |
12,500 | ¥0.88101 | ¥11,012.62 |
25,000 | ¥0.80810 | ¥20,202.50 |
62,500 | ¥0.77772 | ¥48,607.50 |
Attribute | Description |
---|---|
Other Names | 74VHC393FTCT 74VHC393FT-ND 74VHC393FT(BJ) SSM3K357RLF(B 74VHC393FT(BJ)-ND SSM3K357RLF 74VHC393FTDKR 74VHC393FTTR |
Standard Package | 2,500 |