74LVC163PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-3097-2-ND - Tape & Reel (TR) 1727-3097-1-ND - Cut Tape (CT) 1727-3097-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC163PW,118 | |
Description | IC BINARY COUNTER 4-BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC163PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 150 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.2 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.69100 | ¥66.91 |
25 | ¥6.28160 | ¥157.04 |
100 | ¥5.12760 | ¥512.76 |
250 | ¥4.76308 | ¥1,190.77 |
500 | ¥4.05362 | ¥2,026.81 |
1,000 | ¥3.24294 | ¥3,242.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.93891 | ¥7,347.27 |
5,000 | ¥2.73624 | ¥13,681.20 |
12,500 | ¥2.63490 | ¥32,936.25 |
25,000 | ¥2.53355 | ¥63,338.75 |