74LVC163D,118 | ||
---|---|---|
DigiKey Part Number | 1727-74LVC163D,118TR-ND - Tape & Reel (TR) 1727-74LVC163D,118CT-ND - Cut Tape (CT) 1727-74LVC163D,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC163D,118 | |
Description | IC BINARY COUNTER 4-BIT 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 150 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.2 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46700 | ¥54.67 |
25 | ¥5.13560 | ¥128.39 |
100 | ¥4.19090 | ¥419.09 |
250 | ¥3.89320 | ¥973.30 |
500 | ¥3.31330 | ¥1,656.65 |
1,000 | ¥2.65063 | ¥2,650.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.25783 | ¥5,644.57 |
5,000 | ¥2.10213 | ¥10,510.65 |
12,500 | ¥2.02427 | ¥25,303.38 |
25,000 | ¥1.94642 | ¥48,660.50 |