SN74LV163ADR | ||
---|---|---|
DigiKey Part Number | 296-11666-2-ND - Tape & Reel (TR) 296-11666-1-ND - Cut Tape (CT) 296-11666-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV163ADR | |
Description | IC BINARY COUNTER 4-BIT 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV163ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.66700 | ¥26.67 |
25 | ¥2.43560 | ¥60.89 |
100 | ¥1.81300 | ¥181.30 |
250 | ¥1.64320 | ¥410.80 |
500 | ¥1.35980 | ¥679.90 |
1,000 | ¥1.01981 | ¥1,019.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.70120 | ¥1,753.00 |