BR25G640FJ-3GE2 | |
---|---|
DigiKey Part Number | BR25G640FJ-3GE2TR-ND - Tape & Reel (TR) BR25G640FJ-3GE2CT-ND - Cut Tape (CT) BR25G640FJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G640FJ-3GE2 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G640FJ-3GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.29520 | ¥107.38 |
50 | ¥4.27060 | ¥213.53 |
100 | ¥3.81820 | ¥381.82 |
250 | ¥3.78548 | ¥946.37 |
500 | ¥3.72968 | ¥1,864.84 |
1,000 | ¥3.59619 | ¥3,596.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.49505 | ¥8,737.62 |
5,000 | ¥3.27553 | ¥16,377.65 |
12,500 | ¥3.16793 | ¥39,599.12 |
25,000 | ¥2.97854 | ¥74,463.50 |