
MBRS240LT3G | |
|---|---|
DigiKey Part Number | MBRS240LT3GOSTR-ND - Tape & Reel (TR) MBRS240LT3GOSCT-ND - Cut Tape (CT) MBRS240LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS240LT3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS240LT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B240Q-13-F | Diodes Incorporated | 15,240 | B240Q-13-FDICT-ND | ¥5.04000 | Similar |
| B250Q-13 | Diodes Incorporated | 937 | 31-B250Q-13CT-ND | ¥5.38000 | Similar |
| CDBB240-G | Comchip Technology | 5,717 | 641-1111-1-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.90300 | ¥39.03 |
| 100 | ¥2.50750 | ¥250.75 |
| 500 | ¥1.90540 | ¥952.70 |
| 1,000 | ¥1.71131 | ¥1,711.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.38969 | ¥3,474.23 |
| 5,000 | ¥1.26918 | ¥6,345.90 |











