1 Circuit IC Switch 4:1 4Ohm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1104DGSR

DigiKey Part Number
296-53437-2-ND - Tape & Reel (TR)
296-53437-1-ND - Cut Tape (CT)
296-53437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1104DGSR
Description
IC MUX 4:1 4OHM 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 4Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1104DGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
155MHz
Manufacturer
Texas Instruments
Charge Injection
1.5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
6pF, 28pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
80pA
Switch Circuit
SP4T
Crosstalk
-65dB ~ -45dB @ 1MHz ~ 10MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
130mOhm
Supplier Device Package
10-VSSOP
Switch Time (Ton, Toff) (Max)
12ns, 5ns (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.31000¥31.31
10¥23.52800¥235.28
25¥21.59520¥539.88
100¥19.46620¥1,946.62
250¥18.80636¥4,701.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.80440¥42,011.00
5,000¥16.48406¥82,420.30
Manufacturers Standard Package