
REF35125QDBVR | |
|---|---|
DigiKey Part Number | 296-REF35125QDBVRTR-ND - Tape & Reel (TR) 296-REF35125QDBVRCT-ND - Cut Tape (CT) 296-REF35125QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35125QDBVR |
Description | IC VREF SERIES 1.25V SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35125QDBVR Models |
Category | Noise - 0.1Hz to 10Hz 3.3ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.5V ~ 6V |
Part Status Active | Current - Supply 2.6µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 12ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.63700 | ¥136.37 |
| 25 | ¥12.43800 | ¥310.95 |
| 100 | ¥11.11740 | ¥1,111.74 |
| 250 | ¥10.48800 | ¥2,622.00 |
| 500 | ¥10.16052 | ¥5,080.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.18759 | ¥30,562.77 |
| 6,000 | ¥9.98326 | ¥59,899.56 |
| 9,000 | ¥9.88089 | ¥88,928.01 |









