Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF35300QDBVR

DigiKey Part Number
296-REF35300QDBVRTR-ND - Tape & Reel (TR)
296-REF35300QDBVRCT-ND - Cut Tape (CT)
296-REF35300QDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF35300QDBVR
Description
IC VREF SERIES SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF35300QDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3.8ppmp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
0.7ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.25V ~ 6V
Part Status
Active
Current - Supply
2.6µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
12ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,459
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.96000¥19.96
10¥14.76300¥147.63
25¥13.46520¥336.63
100¥12.03530¥1,203.53
250¥11.35400¥2,838.50
500¥10.99946¥5,499.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.18759¥30,562.77
6,000¥9.98326¥59,899.56
9,000¥9.88089¥88,928.01
Manufacturers Standard Package