Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2030PDBVR

DigiKey Part Number
296-TPS7A2030PDBVRTR-ND - Tape & Reel (TR)
296-TPS7A2030PDBVRCT-ND - Cut Tape (CT)
296-TPS7A2030PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2030PDBVR
Description
IC REG LINEAR 3V 300MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2030PDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
15 µA
Mfr
Current - Supply (Max)
2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.14V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,309
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.95000¥2.95
10¥2.01400¥20.14
25¥1.78360¥44.59
100¥1.53540¥153.54
250¥1.41704¥354.26
500¥1.34544¥672.72
1,000¥1.28643¥1,286.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21368¥3,641.04
6,000¥1.17805¥7,068.30
9,000¥1.16021¥10,441.89
15,000¥1.14045¥17,106.75
21,000¥1.12890¥23,706.90
30,000¥1.11779¥33,533.70
Manufacturers Standard Package