
SHT40-BD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-BD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40-BD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40-BD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-BD1B-R2 |
Description | SENSOR RH/TEMP W/2ND I2C ADDRESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-BD1B-R2 Models |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1.8% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-UDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 5 | ¥13.74400 | ¥68.72 |
| 10 | ¥13.10000 | ¥131.00 |
| 25 | ¥12.31880 | ¥307.97 |
| 50 | ¥11.78800 | ¥589.40 |
| 100 | ¥11.30260 | ¥1,130.26 |
| 500 | ¥10.32526 | ¥5,162.63 |
| 1,000 | ¥9.96162 | ¥9,961.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.52697 | ¥23,817.42 |
| 5,000 | ¥9.22961 | ¥46,148.05 |
| 7,500 | ¥9.06723 | ¥68,004.23 |










