



0530470310 | |
|---|---|
DigiKey Part Number | WM1732-ND |
Manufacturer | |
Manufacturer Product Number | 0530470310 |
Description | CONN HEADER VERT 3POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530470310 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.089" (2.25mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Tray | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734598-3 | TE Connectivity AMP Connectors | 5,643 | A99915-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.44230 | ¥144.23 |
| 500 | ¥1.28682 | ¥643.41 |
| 1,000 | ¥1.22528 | ¥1,225.28 |
| 5,000 | ¥1.09362 | ¥5,468.10 |
| 10,000 | ¥1.04142 | ¥10,414.20 |









