
0151340300 | |
|---|---|
DigiKey Part Number | WM15252-ND |
Manufacturer | |
Manufacturer Product Number | 0151340300 |
Description | PICOBLADE 3 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.79000 | ¥24.79 |
| 10 | ¥21.04200 | ¥210.42 |
| 25 | ¥19.72320 | ¥493.08 |
| 50 | ¥18.78100 | ¥939.05 |
| 100 | ¥17.88320 | ¥1,788.32 |
| 250 | ¥16.76312 | ¥4,190.78 |
| 500 | ¥15.96300 | ¥7,981.50 |
| 1,000 | ¥15.20131 | ¥15,201.31 |
| 2,500 | ¥14.25033 | ¥35,625.82 |













