TPS7A39EVM-865 | ||
---|---|---|
DigiKey Part Number | 296-48085-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS7A39EVM-865 | |
Description | EVAL BOARD FOR TPS7A39 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPS7A39 2 - Dual Channels per IC Positive and Negative Adjustable Linear Voltage Regulator Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 1.2V ~ 30V, 0V ~ -30V | |
Current - Output | 150mA, 150mA | |
Voltage - Input | ±3V ~ ±33V | |
Regulator Type | Positive and Negative Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS7A39 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.81000 | ¥295.81 |